Infineon Technologies TLF80511TC Demonstration Board
Infineon Technologies TLF80511TC Demonstration Board is designed to demonstrate the capabilities of the TLF80511 low drop out linear voltage regulator. This demonstration board offers a plug and play solution, easy verification and configuration, and saves design time. Infineon TLF80511TC demonstration board allows easy application adoption for evaluation. This demonstration board operates within 3.3V to 40V supply voltage range and offers a maximum output current of 400mA. Typical applications include automotive, body instrumentation, power management, and automotive accessories.Features
- Demonstrates the capabilities of the TLF80511 voltage regulator
- Offers plug-and-play solution
- Easy verification and configuration
- Saves design time
- Allows easy application adoption for evaluation
- 400mA output current
- 3.3V to 45V supply voltage range
Applications
- Automotive
- Body instrumentation
- Power management
- Automotive accessories
Additional Resource
Schematic
Publié le: 2019-12-16
| Mis à jour le: 2024-01-19