Infineon Technologies Kit d'évaluation Infineon XMC1000

Le kit d'évaluation XMC1000 Infineon offre des MCU série XCM1000 basés sur l'ARM Cortex -M, infrastructure DAVE incluse. La famille de microcontrôleurs XMC1000 Infineon offre aux utilisateurs de dispositifs à 8 bits une nouvelle option permettant de profiter de la puissance du 32 bits, sans avoir à faire de compromis sur le prix ni sur la facilité d'utilisation. Les XMC1000 intègrent le cœur ARM® Cortex™-M0 à un procédé de fabrication de pointe à 65 nm afin de dépasser les limitations des conceptions à 8 bits actuelles.

Caractéristiques

  • Extended temperature range up to 105°C
  • 64MHz MATH Co-processor for advanced control loops (CORDIC / DIVIDE)
  • Peripherals for touch and LED display control
  • IEC 60730 Class B compliant
  • Leading edge XMC mixed signal and timer peripherals
  • Patented LED color control engine
  • AES 128-bit secure loader for SW IP protection
  • 8KB to 200KB Flash memory most scalable Flash portfolio in low-end
  • 32-bit Arm Cortex-M0, 32MHz
  • XMC1100 Boot Kit Features
    • XMC1100 Microcontroller with 64KB Flash
    • Detachable SEGGER J-Link
    • Board shape & power supply for ARDUINO Shields
    • 6 LEDs
  • XMC1200 Boot Kit Features
    • XMC1200 Microcontroller with 200KB Flash
    • Detachable SEGGER J-Link
    • LED brightness and color control
    • Capacitive touch control
    • LED Displays
  • XMC1300 Boot Kit Features
    • XMC1300 Microcontroller with 200KB Flash
    • Detachable SEGGER J-Link
    • Motor control timer
    • MATH co-processor
    • Motor position interface
    • Digital power conversion
  • XMC1200 LED Lighting Kit Features
    • XMC1200 LED Lighting Kit Features
    • XMC1200 Microcontroller with 200KB Flash
    • Detachable SEGGER J-Link
    • Color LED Card
      • 3 RGB LEDs, 10mA
      • Connectivity: DALI, DMX, RF
    • Ambient light sensor
    • White LED Card
      • 20 LEDs on 4 strings, 20mA
      • Connectivity: DALI, RF
      • Ambient light sensor
      • Temperature sensor
  • XMC1202 LED Lighting Kit Features
    • Behaves as an I2C slave
    • Drives and dims 3 LED strings with constant current
    • Change color of connected LED lamp for different colors; i.e. red, green, blue
    • High speed flicker-free modulation dimming on each string with PDM
    • Very high power density due to high switching frequency, leading to a small area
    • Up to 48VDC input
    • The RGB LED Shield is a DC-DC buck LED driver, input voltage must be higher than the forward voltage of the LED strings
    • Configurable current amplitude
    • Up to 700mA average current on each string
    • Configurable current ripple
    • I2C interface with configurable 10-bit slave address (with a default value of 0x15E)

Applications

  • Motor control
  • LED lighting
  • Digital power conversion
  • Smart sensors
  • Touch control
  • LED displays
  • General purpose devices

Vidéos

Publié le: 2013-08-05 | Mis à jour le: 2022-03-11