JAE Electronics DX07 Harness USB Type-C™ Cable Assemblies

JAE Electronics DX07 Harness USB Type-C™ Cable Assemblies are compliant with USB Type-C™ specifications. The assemblies support USB 3.1 transmission speeds of up to 10Gbps and a maximum of 5A of power. Features include a reversible plug that makes it possible to insert both ways and a reliable friction lock structure with superior durability. Applications include mobile phones, various PCs, and imaging devices.

Features

  • Compliant with Universal Serial Bus Type-C™ specification Release 1.3
  • Compatible with USB Power Delivery 3.0
  • Compatible with 10Gbps SuperSpeed Plus communication (USB 3.1 Gen 2)
  • Supports 5A maximum power supply (Compatible with USB Power Delivery)
  • Reversible plug structure with no worry about the plug orientation
  • Superior EMI/EMC characteristics
  • Lock structure with superior durability
  • Available with a screw lock
  • Connector end-A is compliant with USB Type-C
  • Connector end-B is compliant with USB Type-C / Type-A
  • RoHS compliant

Applications

  • Smartphones
  • Tablets
  • Notebook PCs
  • TV
  • Monitors
  • Gaming devices
  • External storage mediums
  • Digital cameras
  • Small portable devices
  • Industrial equipment

Videos

Publié le: 2017-10-19 | Mis à jour le: 2023-01-26