Johanson Technology 0900AT43A0070 Dual ISM Band Chip Antenna
Johanson Technology 0900AT43A0070 Dual ISM Band Chip Antenna is a surface-mount device with a wideband frequency range of 858MHz to 928MHz. This antenna features a 2W maximum power capacity, 50Ω impedance, and a-4dB minimum return loss in a -40°C to +85°C temperature range. Johanson Technology 0900AT43A0070 Dual ISM Band Chip Antenna comes in a 7mm x 2mm x 0.80mm package size and offers a 48% average radiated efficiency.Specifications
- 858MHz to 928MHz frequency range
- Typical gain (XZ-total)
- -0.5dBi peak
- -2.5dBi average
- 48% average radiated efficiency
- -4dB minimum return loss
- 50Ω impedance
- 2W maximum power capacity
- Temperature ranges
- -40°C to +85°C operating
- +5°C to +35°C storage
- 45% to 75% relative storage humidity range
- 18-month maximum storage period
Terminal Configurations
Additional Resources
Publié le: 2015-05-07
| Mis à jour le: 2025-01-16