Ka-Ro Electronics TX6Q Computer on Modules

Ka-Ro Electronics TX6Q is specially designed for Freescale's i.MX6Quad multimedia processors. Ka-Ro Electronics TX6Q modules are complete computers, implemented on a board smaller than a credit card, and ready to be designed into your embedded system. TX modules includes a Freescale® i.MX6Q processor, SDRAM, and Flash memory. The integrated LCD-controller enables direct connection of an LCD screen. The TX6Q is specifically targeted at embedded applications where size, high cpu-performance, and cost are critical factors. High-Speed communication interfaces include onboard Ethernet PHY/on-chip USB PHY allows direct use of connectors/magnetics on the baseboard without the need for additional logic.

Features

  • Quad ARM® Cortex®-A9 based NXP i.MX6 Quad, 1GHz
  • RAM: 1GB DDR3 SDRAM
  • ROM: 128MB NAND Flash
  • RTC: DS1339 Real Time Clock
  • Power Supply: Single 3.1V to 5.5V
  • Size: 31mm SO-DIMM
  • Temp-Grade: Extended Consumer -20°C to +70°C
  • 10/100Mbps Ethernet IEEE1588 support
  • Two High Speed USB 2.0 ports
  • Full HD LCD controller
  • OpenGL ES 2.0 and OpenVG 1.1 hardware accelerators
  • Multi-format HD 1080p video decoder and 720p video encoder hardware engine
  • Two Camera Interfaces
  • NEON MPE coprocessor
    • SIMD Media Processing Architecture
    • NEON register file with 32x64-bit general-purpose registers
    • NEON Integer execute pipeline (ALU, Shift, MAC)
    • NEON dual, single-precision floating point execute pipeline (FADD, FMUL)
    • NEON load/store and permute pipeline
  • Unified 1MByte L2 cache Vector Floating Point Unit
  • Several interfaces: 3x UART, 2x SDIO, 2x SSI/AC97/I2S, I2C, CSPI, Keypad, Ext. Memory I/F
  • Two CAN interfaces
  • 3.3V I/O
  • OS Support: Windows Embedded Compact 7, Linux, Android, QNX

SO-DIMM Dimensions

Chart - Ka-Ro Electronics TX6Q Computer on Modules

TX Pinout Diagram

Chart - Ka-Ro Electronics TX6Q Computer on Modules

Associated Parts

The Starter-Kit V is a ready to use development system for building applications based on the TX embedded processor boards.

A fastener kit provides secure mounting of modules plugged into the SO-DIMM socket.

The TX heatsink Kit provides cooling, while also providing a secure mount for the module.

Publié le: 2013-09-30 | Mis à jour le: 2022-03-11