KEMET T490 Commercial Grade Capacitors
KEMET T490 Commercial Grade MnO2 Capacitors are designed for demanding applications that require a low temperature. These tantalum surface-mount capacitors feature capacitance values of 47μF to 470μF and a voltage range of 4VDC to 10VDC. The capacitors meet RoHS compliance with leads constructed of 100% matte tin and a green molding compound. The series is classified as Moisture Sensitivity Level (MSL) 1 under J STD 020. Typical applications for KEMET T490 capacitors include decoupling and filtering in communications end applications such as cellphones and consumer mobileFeatures
- Tape & Reel standard packaging per EIA 481
- Symmetrical compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- Suitable for 3 x 260°C reflow passes
- Halogen-free epoxy
- 47μF to 470μF capacitance values
- ±20% tolerance
- 4VD to 10VDC voltage rating
- 0.2% per 1,000 hours at 85°C 0.5 VR reliability
- Small, low-profile case sizes
- RoHS compliant and lead-free terminations
- MSL reflow temperature ≤260°C = 1
- -55°C to +125°C operating temperature range
Applications
- Decoupling and filtering in communications end applications (cellphones and consumer mobile)
Publié le: 2017-03-16
| Mis à jour le: 2023-08-23