Kycon KDMIX HDMI 2.1 Connectors
Kycon KDMIX HDMI 2.1 Connectors support next-generation applications that require higher resolutions and faster refresh rates than traditional HDMI connections. The surface-mount connectors feature copper alloy contacts and high-temperature thermoplastic housing (UL 94V-0 rated). They are available with or without a top flange. Kycon KDMIX HDMI 2.1 Connectors offer 100MΩ minimum insulation resistance, 0.5A minimum contact current rating, and 30mΩ maximum contact resistance. The series features an operating temperature range of -25°C to +85°C and withstands 10,000 mating cycles.
Features
- Supports next-generation applications
- Surface mount
- Available with or without a top flange
- Copper alloy contacts
- High-temperature thermoplastic housing, UL 94V-0 rated
- RoHS compliant
Specifications
- 100MΩ min. insulation resistance
- 500VAC RMS for 1min. dielectric withstanding voltage
- 0.5A min. contact current rating
- 30mΩ max. contact resistance
- 10,000 mating cycles
- -25°C to +85°C operating temperature range
Publié le: 2021-01-06
| Mis à jour le: 2026-01-20