Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers

Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers are assembled with next-generation thermoelectric material that provides improved temperature differential and efficiency than standard semiconductor materials. The series provides higher performance and efficiency, and stronger material construction to produce smaller sizes. The coolers have a 67W to 296W power range, 72A maximum current, and 14.6VDC to 33VDC voltage range. Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers are ideal for laser projection and laser cooling applications.

Features

  • Same form, fit, and function as standard material (SM)
  • Higher performance and efficiency
  • Assembled with next-generation thermoelectric material
  • Stronger material able to produce smaller sizes
  • Improved temperature differential and efficiency than standard semiconductor materials
  • Higher cooling capacity

Applications

  • Industrial lasers
  • Analytical instrumentation 
  • Medical diagnostics
  • Laser projectors

Spot Cooling

Infographic - Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers

Laser Projector

Infographic - Tark Thermal Solutions UltraTEC UTX Thermoelectric Coolers
Publié le: 2020-03-06 | Mis à jour le: 2025-09-16