MicroStrain by HBK Inertial Measurement Units (IMU)

MicroStrain by HBK Inertial Measurement Units (IMU) integrate multi-axes, accelerometers, gyroscopes, and other sensors to estimate an object's orientation in space. Measurements of acceleration, angular rate, and attitude are typical data outputs. IMU inertial sensors are commonly used in robot dynamic motion and terrain compensation, payload platform stabilization, and antenna and camera pointing applications.

Features

  • Fully calibrated, temperature-compensated, and mathematically aligned to an orthogonal coordinate system for highly accurate outputs
  • High-performance, low-cost solution
  • Direct PCB mount or chassis mount with ribbon cable
  • Precision mounting alignment features

Applications

  • Unmanned vehicles
  • Robotics
  • Platform stabilization, artificial horizon
  • Health and usage monitoring of vehicles

The 3DMCV7 offers tactical grade inertial performance in a small and light OEM package. The device is available in IMU/AR (attitude reference) options. Each 3DMCV7 is individually calibrated for optimal performance over a wide range of operating conditions.

View Results ( 6 ) Page
Numéro de pièce Fiche technique Description
3DM-GX5-IMU 3DM-GX5-IMU Fiche technique IMU : unités de mesure de l'inertie High Performance Inertial Measurement Unit, General Package
3DM-CX5-IMU 3DM-CX5-IMU Fiche technique IMU : unités de mesure de l'inertie 3DM-CX5-10, OEM version Inertial Measurement Unit.
3DM-CV5-AR 3DM-CV5-AR Fiche technique IMU : unités de mesure de l'inertie 3DM-CV5-15, OEM version Inertial Measurement Unit and Vertical Reference Unit.
3DM-GX5-AR 3DM-GX5-AR Fiche technique IMU : unités de mesure de l'inertie High Performance Tilt/Vertical Reference Sensor, General Package
3DM-CX5-AR 3DM-CX5-AR Fiche technique IMU : unités de mesure de l'inertie 3DM-CX5-15, OEM version Vertical Reference Unit.
3DM-CV5-IMU 3DM-CV5-IMU Fiche technique IMU : unités de mesure de l'inertie 3DM-CV5-10, OEM version Inertial Measurement Unit.
Publié le: 2021-01-21 | Mis à jour le: 2025-03-27