BEI Sensors / Sensata Produits proposés
Codeurs IO-Link
Basé sur une technologie de détection innovante qui offre précision et robustesse dans les applications IO-Link.
Capteurs modulaires IO-Link ACW4 et TCW4
Fournit une indication de position absolue compacte à un seul tour ou multi-tours avec une sortie IO-Link.
CD120 Draw Wire Encoders
Combines a rotary encoder with a rotating drum to obtain a precise linear measurement.
ACW4 Hall Effect Position Sensors
Provides absolute single-turn measurement with an analog output in an overmolded, modular design.
MHK5 & MHM5 Absolute Multi-Turn Encoders
Blind and solid shaft, robust and compact and features precision ball bearing with a sealing flange.
MHM5 Absolute Multi-Turn Encoders
Solid shaft style encoders with a 10mm standard diameter with options down to 6mm.
MHK5 Absolute Multi-Turn Encoders
Blind shaft style encoders featuring a 15mm standard ID with options down to 6mm ID.
9850 Gen II Rotary Sensor Modules
Low-profile sensor modules featuring dual outputs for two-sensor functionality in a single device.