Espressif Systems Featured Products
ESP-Module-Prog-1 Development Board
Designed specifically for modules without soldering to the power and signal lines.
ESP32-C61-MINI-1 Wi-Fi & BLE Module
A powerful, general-purpose, high-performance module with a rich set of peripherals.
ESP32-C5-WROOM-1/U Modules
General-purpose 2.4GHz/5GHz dual-band Wi-Fi 6, BLUETOOTH 5 (LE), Zigbee, & Thread devices.
ESP32-C5 2.4GHz & 5GHz Dual-band Wi-Fi® 6 SoCs
Supports 2.4GHz & 5GHz dual-band Wi-Fi® 6, BLUETOOTH® LE 5, Zigbee® 3.0, and Thread 1.4.
ESP32-H2FHxS SMD BLUETOOTH® SoCs
Highly integrated wireless SoCs designed for low-power, high-performance connectivity.
ESP-Prog-2 Debugging Tool
Supports automatic firmware downloading, serial communication, and JTAG online debugging.
Carte de développement ESP32-P4-EYE Vision
Cette carte de développement est basée sur la puce ESP32-P4 et cible principalement des applications de caméras.
ESP32-P4-Function-EV-Board Dev Board
Features the ESP32-P4 chip with a dual-core RISC-V processor & supports up to 32MB of PSRAM.