ICE Components Featured Products
Détecteurs de courant ISE
Disposent d'une conception à montage sur circuit imprimé avec un courant nominal pouvant atteindre 200 A et une sortie analogique.
CT10 Current Sense Transformers
Optimized for frequencies from 10kHz to 400kHz with full selections of turns ratios.
CT09 Current Sense Transformers
Optimized for frequencies from 10kHz to 800kHz, 9.2mm creepage, 8mm clearance, primary rated to 6A.
GT17 Gate Drive Transformers
Features an operating frequency of 420kHz with 9.2mm creepage and 8mm clearance.
GT07 Gate Drive Transformers
Features 9.2mm creepage and 8mm clearance, optimized for frequencies from 50kHz to 1MHz.
Gate Drive Transformers
Optimized for frequencies ranging from 10kHz to over 1MHz, ideal for pick-and-place applications.
ISB Current Sense Transducers
Features a customizable current range, standard ratings up to 670A, and response time as low as 3µs.