SemiQ
SemiQ specializes in providing high-quality, efficient standard, and custom Silicon Carbide (SiC) power semiconductors for high-voltage applications. SemiQ's product portfolio includes MOSFETs and diodes, available in discrete, module, and bare die that combine high-performance with industry-leading reliability.
For more than a decade, SemiQ’s experienced team has been working with customers from various application areas, including solar energy, EV charging, automotive, medical, and energy storage. From the initial concept stage through prototyping and production, SemiQ helps design, test, and deploy high-density and optimized solutions, providing exceptional service and engineering support.
Produits présentés par SemiQ
Dispositifs discrets GEN3 MOSFET SiC 1 200 V
Developed to increase performance and cut switching losses in high-voltage applications.
Modules d'alimentation MOSFET SiC GEN3 1 200 V
With an isolated backplate, based on third-generation SiC technology, and tested at over 1400V.
Diode GP3D050B170B SCHOTTKY SiC QSiC™ 1 700 V
Livrée dans un boîtier TO-247-2L conçu pour répondre aux exigences de taille et de puissance dans une variété d’applications.
Modules demi-pont MOSFET SiC 1200 V GCMX
Faibles pertes de commutation, faible résistance thermique jonction-boîtier et montage aisé et très robuste.