Analog Devices / Maxim Integrated DS28E16 Evaluation Kit
Analog Devices DS28E16 Evaluation Kit provides the hardware and software necessary to demonstrate and evaluate the features of the DS28E16 1-Wire Secure Authenticator. The DS28E16 Evaluation Kit includes five DS28E16 Authenticator Devices and five DS2477 Secure I2C Coprocessors in 6-pin TDFN packages, two DS9121BQ+ Evaluation TDFN Socket Boards, and a DS9481P-300# USB-to-I2C/1-Wire® Adapter. The evaluation software runs with Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. Maxim Integrated DS28E16 Evaluation Kit provides a handy user interface to exercise the features of the DS28E16.Features
- Demonstrates the features of the DS28E16 DeepCover® SHA-3 1-Wire Authenticator
- 1-Wire/I2C communication is logged
- 1-Wire/I2C USB adapter creates a virtual COM port on any PC
- Fully compliant with USB specification v2.0
- Software runs on Windows 10, Windows 8, and Windows 7
- Convenient on-board tests points and TDFN socket
Kit Contents
- 5x DS28E16 DeepCover SHA-3 1-Wire Authenticator (6-pin TDFN)
- 5x DS2477Q+ DeepCover SHA-3 Coprocessor (6-pin TDFN)
- 2x DS9121BQ+ Socket Board (6-pin TDFN)
- 1x DS9481P-300# USB to 1-Wire/I2C Adapter
- 1x USB Type-A to Micro-USB Type-B Cable
Publié le: 2019-04-16
| Mis à jour le: 2023-04-20