Analog Devices / Maxim Integrated MAX17681 Evaluation Kits

Analog Devices MAX17681 Evaluation Kits are fully assembled and tested circuit boards. These Evaluation Kits demonstrate the performance of the high-efficiency, iso-buck DC-DC Maxim MAX17681 Converter. These Evaluation Kits operate over a wide input voltage range of 17V to 36V and use primary-side feedback to regulate the output voltage. Maxim MAX17681 Evaluation Kits include the Würth Elektronik MID-IMAXIB Transformer designed for use in Analog Devices MAX17681 Evaluation Kits. These transformers offer low loss, wide VIN, up to 3W of output power, and an isolation voltage of 1500VAC.

Features

  • Overcurrent protection
  • No optocoupler
  • Delivers up to 1.4W output power
  • Overtemperature protection
  • Proven PCB layout

Applications

  • PLC I/O modules
  • Smart meters
  • Floating power supply generation
  • Isolated fieldbus interfaces
  • Isolated power supplies in medical equipment

Videos

Required Equipment

  • 15V to 60V 0.5A DC power supply
  • Up to four resistive loads, 50mA to 200mA sink capacity
  • Up to four digital multimeters (DMM)

Article

Discover how to select a transformer for an isolated buck converter.

Learn about critical parameters, required mathematics, and how they impact circuit performance. Optimize your isolated buck converter design.

Learn More

Publié le: 2016-04-27 | Mis à jour le: 2023-04-13