Analog Devices / Maxim Integrated MAX20079 Evaluation Kit

Analog Devices MAX20079 Evaluation Kit evaluates the MAX20079 2.1MHz/400kHz high-voltage mini-buck converter. The device is housed in a 20-pin Side-Wettable TQFN (SWTQFN) package. All components are rated for the automotive temperature range. Various test points and jumpers are included for evaluation. Analog Devices MAX20079 Evaluation Kit MAX20079EVKIT# comes with MAX20079AATP/VY+ installed (5V, 2.1MHz) and evaluates any MAX20079 variant with minimal component changes.

Features

  • 3.5V to 36V input supply range
  • 5V or 3.3V fixed output voltage, or adjustable between 3V and 10V
  • Delivers up to 3.5A output current
  • Frequency synchronization input
  • Enable input
  • Voltage-monitoring PGOOD output
  • Proven PCB layout
  • Fully assembled and tested
Publié le: 2019-08-12 | Mis à jour le: 2023-04-18