Analog Devices / Maxim Integrated MAX20326 Dual Precision Bus Accelerator

Analog Devices MAX20326 Dual Precision Bus Accelerator is a dual-channel, precision, open-drain, communication-line accelerator. The device provides the acceleration from a low-to-high transition necessary to allow faster data transfer in a highly capacitive, multidrop node system. The Analog Devices MAX20326 is optimized for the I2C and a 1-Wire® bus, where a high-speed, open-drain operation is often required with a highly capacitive load.

Features

  • Reliable communication
    • +1.4V to +5.5V wide operating input voltage
    • 0.5V ±50mV precision accelerator trigger threshold 
    • Fast charge up to 1000pF load
    • Low EMI controlled acceleration slope
  • Space saving
    • 4-pin (0.5mm pitch 1.25mm x 1.25mm Flip-Chip QFN)
    • Integrated precision pullup

Applications

  • I2C
  • MDIO
  • 1-Wire bus

Functional Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX20326 Dual Precision Bus Accelerator
Publié le: 2018-10-08 | Mis à jour le: 2023-04-24