Analog Devices / Maxim Integrated MAX20416EVKIT Evaluation Kit

Analog Devices Inc. MAX20416EVKIT Evaluation Kit is configured to evaluate the operation of the MAX20416. The MAX20416 2.2MHz Dual-Output, Low-Voltage, Step-Down Converters operate from a 3.0V to 5.5V input voltage range and provide an 0.8V to 3.8V output voltage range at up to 3A.

Features

  • 3.0V to 5.5V operating supply voltage
  • 1.25V at 3A synchronous buck converter (OUT1)
  • 1.8V at 3A synchronous buck converter (OUT2)
  • Sync-Mode Select, Input for Forced-PWM (FPWM), Skip-Mode Selection, or External Frequency Synchronization
  • Individual EN inputs and RESET_outputs
  • Minimized external components
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • Variable 6V power supply capable of supplying 5A
  • Two voltmeters
  • Electronic load

Layout

Analog Devices / Maxim Integrated MAX20416EVKIT Evaluation Kit
Publié le: 2019-11-04 | Mis à jour le: 2023-05-02