Analog Devices / Maxim Integrated MAX25615 Evaluation Kit

Analog Devices MAX25615 Evaluation Kit demonstrates the inverting, non-inverting, and differential operating modes of the MAX25615 MOSFET Driver. The MAX25615 Evaluation Kit includes one MOSFET driver, a standard N-channel MOSFET, and component pads for optional loads. The Analog Devices MAX25615 Evaluation Kit kit is fully assembled and tested.

Features

  • +4V to +16V single power-supply range
  • 7A Peak sink current
  • 3A Peak source current
  • Inverting and noninverting inputs
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX25615 evaluation kit
  • Variable 20V power supply
  • Oscilloscope
  • Function generator
Publié le: 2019-05-08 | Mis à jour le: 2023-04-17