Analog Devices / Maxim Integrated MAX28200WEVKIT Evaluation Kit

Analog Devices MAX28200WEVKIT Evaluation Kit provides access to the features of the MAX28200 in a tiny, easy-to-use board. The ROM-based bootloader is accessed through JTAG or an I2C interface. Connectors are provided for a host bus adapter, the DS9481P programming tool, and JTAG. Board power can be supplied by USB, host bus adapter, JTAG, or the DS9481P programming tool. This board provides a powerful processing subsystem in a tiny space that can be easily integrated into various applications.

Features

  • MAX28200 microcontroller
  • MAXQ20 16-bit core
  • 16KB flash memory
  • 2KB SRAM
  • PWM/Timer
  • 2-Channel, 10-bit ADC
  • I2C
  • Hardware SHA-3 engine
  • Comparator
  • Integrated peripherals
  • Status LEDs
  • Temperature sensor
  • Potentiometer

Kit Contents

  • MAX28200 EV kit board with a sample device preprogrammed with demo
  • DS9481P-300# programming tool
  • USB type A to micro-B cable
Publié le: 2019-02-12 | Mis à jour le: 2023-04-21