Analog Devices / Maxim Integrated MAXREFDES67 Universal Analog Input Micro PLC
Analog Devices MAXREFDES67 Universal Analog Input Micro PLC is ideal in factory automation because its analog input supports flexible measure current, voltage, RTDs, and thermocouple signals with isolated power and data. With Industry 4.0 changes in industrial architectures, the Analog Devices MAXREFDES67 allows the designer to build highly configurable, distributed, intelligent control systems that accept multiple sensors.The entire Analog Devices MAXREFDES67 Micro PLC system provides high performance with ultra-low power consumption (typically less than 500mW) in an ultra-small package the size of a credit card.
Features
- Two Analog Devices MAX14759 beyond-the-rail SPST analog switches
- Two Analog Devices MAX14763 beyond-the-rail SPDT analog switches
- Analog Devices MAX44267 Dual beyond-the-rail buffer
- Analog Devices MAX44245 Quad low-noise low-power op amp
- Analog Devices MAX31723 digital thermometer
- Analog Devices MAX11254 24-bit 6-channel ADC with internal PGS buffers
- Analog Devices MAX6126 ultra-high-precision 4.096V voltage reference
- Analog Devices MAX44244 low-power precision op amp
- Analog Devices MAX14930 and MAX14932 2.75kVRMS data isolation
- STMicroelectronics STM32F4 microcontroller
- FTDI USB-UART Bridge IC
- Analog Devices MAX17552 high-efficiency DC-DC converter
- Analog Devices MAX17498C and two MAX17651 isolated/regulated +15V and +3.6V power rails
- Micro USB Connector
- 24V power Supply
- PT100 RTD
- High accuracy
- For evaluation of:
- -10V to 10V 20% voltage inputs
- -20mA to +20mA 20% current inputs
- RTD and TC tested temp range (-40ºC to 150ºC)
- Soft-controlled input type
- 24V input protection
- Isolated power and data
- Board and sensor calibration
- Micro PLC form factor
- Device drivers
- Example C source code
- Test Data
Applications
- Industrial, micro PLC
- Any application that requires high-accuracy analog-to-digital conversion
Additional Resources
Videos
Publié le: 2015-12-22
| Mis à jour le: 2023-04-12