Analog Devices / Maxim Integrated MAX14752 / MAX14753 72V Analog Multiplexers
Analog Devices MAX14752 and MAX14753 are 8-to-1 and dual 4-to-1 high-voltage 72V analog multiplexers. Both Analog Devices 72V devices feature 60Ω (typ) on-resistance with 0.03Ω (typ) on-resistance flatness. These low-on-resistance multiplexers conduct equally well in either direction. The MAX14752 is an 8-to-1 multiplexer, and the MAX14753 is a dual 4-to-1 multiplexer. Analog Devices devices operate with dual supplies of ±10V to ±36V or a single supply of +20V to +72V. These Analog Devices multiplexers are optimized for use in programmable logic controllers, environmental control systems, and more.Features
- Wide Dual Power-Supply Range ±36V (max)
- Wide Single Power-Supply Range +72V (max)
- Low On-Resistance 60Ω (typ)
- RON Flatness Over Common-Mode Voltage 0.03Ω (typ)
- Low-Input (20nA) On-Leakage Current (max)
- EN Voltage Defines Logic Level of S0, S1, and S2
- Low IDD Supply Current in Disable Mode 25μA (max)
- Overvoltage/Undervoltage Clamp Through Protection Diodes
- Break-Before-Make Operation
- Pin Compatible with Industry-Standard DG408/DG409
Applications
- Programmable-Logic Controllers
- Environment Control Systems
- ATE Systems
- Medical Monitoring Systems
- Automotive
Functional Diagrams
Publié le: 2011-11-30
| Mis à jour le: 2023-04-13