MEAN WELL HRPG-1000 1000W Single-Output AC-DC Power Supplies

MEAN WELL HRPG-1000 1000W Single-Output AC-DC Power Supplies are enclosed units that provide 1000W output power for a wide range of industrial applications. This series is a drop-in replacement for the HRPG-600 series. The HRPG-1000 power supplies operate over a 90VAC to 264VAC input voltage range and include models with rated voltage ranging from 12 and 48V. The units are cooled by a built-in fan with speed control and feature a built-in active power factor correction (PFC) function, current sharing up to 4000W, and short-circuit, overload, overvoltage, and overtemperature protection. MEAN WELL HRPG-1000 Single-Output AC-DC Power Supplies are ideal for applications such as factory control and automation, test and measurement, RF, aging equipment, and laser-related machines.

Features

  • 90VAC to 264VAC full range input
  • Built-in active PFC function
  • Forced air cooling by built-in DC fan
  • Current sharing up to 4000W
  • Remote control functions: remote ON/OFF, remote sense, DC OK signal
  • 5V at 0.3A auxiliary power
  • <0.75W no-load power consumption
  • Short-circuit, overload, overvoltage, and overtemperature protection
  • 218mm x 105mm x 63.5mm dimensions (L x W x H)
  • 5-year warranty

Applications

  • Factory control and automation
  • Test and measurement
  • RF
  • Aging equipment
  • Laser-related machines

Block Diagram

Block Diagram - MEAN WELL HRPG-1000 1000W Single-Output AC-DC Power Supplies
Publié le: 2018-05-22 | Mis à jour le: 2025-12-12