MEAN WELL KNX Power Supply Family
MEAN WELL KNX Power Supply Family features products that create intelligent systems to control the lighting, heating, and blinds/curtains in buildings and homes. These products are designed to work together and include power supplies, actuators, dimming actuators, gateways, USB interface modules, line couplers, and IP routers. MEAN WELL KNX Power Supply Family is ideal for use in smart homes and commercial buildings such as offices, schools, and hotels.Features
- 20E-640 and 40E-1280 power supplies
- EIB / KNX power supply with integrated choke
- -30°C to +70°C operating temperature range
- 180VAC to 264VAC input
- DLC-02 KNX to DALI gateway
- -25°C to +45°C operating temperature range
- Single input, dual output
- OLED
- 100VAC to 305VAC/140VDC to 430VDC supply voltage range
- KDA-64 gateway
- Connects up to 64 DALI ECGs / drivers
- Built-in DALI power supply
- Up to 16 DALI lighting groups or scene settings
- KSR-01IP router
- No additional external power supply required
- Four KNX IP / TP tunnelings
- Universal plug and play
- KSI-01U interface module
- No additional external power supply required
- -5°C to +45°C working temperature range
- Long messages support up to 220byte APDU
- KSC KNX line coupler
- KNX TP line coupler / repeater
- Telegram-filtering function
- Long messages support up to 240byte APDU
- KAA-8R and KAA-8R-10 actuators
- 8-channel actuator in a compact size
- For AX, C-load, capacitive and inductive loads
- Programmable various time and scene functions
- KAA-4R4V and KAA-4R4V-10 dimming actuators
- Dimming and switching LED driver and conventional electronic ballast
- Linear or logarithmic dimming curve programmable via ETS software
- Programmable various time and scene functions
Applications
- Intelligent home control
- Building automation
- Heating and lighting control in homes and commercial buildings
- Control blinds, shutters, and curtains
- Energy management
Videos
View Results ( 8 ) Page
| Numéro de pièce | Fiche technique | Description | Type de produit |
|---|---|---|---|
| DLC-02-KN | ![]() |
Passerelles KNX to DALI gateway 7.68W | Gateways |
| KNX-40E-1280 | ![]() |
Alimentations électriques - montage sur rail DIN 38.4W 1280mA 30V KNX Power Supply | DIN Rail Power Supplies |
| KNX-40E-1280D | ![]() |
Alimentations électriques - montage sur rail DIN 38.4W 1280mA 30V KNX W/DiagnosticFunction | DIN Rail Power Supplies |
| KSC-01L | ![]() |
Modules d'interface KNX TP Line Coupler | Interface Modules |
| KSI-01U | ![]() |
Modules d'interface KNX-USB Interface | Interface Modules |
| LCM-25KN | ![]() |
Alimentations LED 25W 180-277VAC CC 350mA-1050mA KNX | LED Power Supplies |
| PLC-60-24 | ![]() |
Alimentations LED 60W 24V 2.5A LED Power Supply | LED Power Supplies |
| PLC-60-48 | ![]() |
Alimentations LED 62.5W 48V 1.3A LED Power Supply | LED Power Supplies |
Publié le: 2018-10-17
| Mis à jour le: 2023-10-30