MEAN WELL HBG-100P/160P/240P LED Drivers

MEAN WELL HBG-100P/160P/240P LED Drivers provide up to 93.5% working efficiency and three-in-one dimming, making them ideal for circular-shaped LED lighting applications. The HBG series features a PCB-type circular design with 90VAC to 305VAC full range input. These features highly enhance design flexibility, simplify installation, and benefit heat conduction and dissipation. MEAN WELL HBG-100P/160P/240P LED Drivers also withstand light industry level surge up to 4kV (EN61000-4-5).

Features

  • PCB-type circular design
  • 90VAC to 305VAC full range input
  • HBG-100 - constant current output design (CC mode), HBG-160/240 - constant voltage + constant current output design (CV + CC mode)
  • Built-in active PFC function
  • Class II power unit, no FG
  • Short circuit, overcurrent, overvoltage, and overtemperature protection
  • Withstand light industry level surge up to 4kV (EN61000-4-5)
  • UL/CUL/ENEC/CB/CE approvals
  • Working efficiency up to 93.5%
Publié le: 2016-06-08 | Mis à jour le: 2022-03-11