Microchip Technology DSC613 3-Output MEMS Clock Generators
Microchip DSC613 3-Output MEMS Clock Generators offer an ultra-small footprint and low-power, crystal-less operation. The DSC613 Clock Generators eliminate the external quartz crystal, significantly enhancing reliability and accelerating product development. The DSC613 Generators are factory-configurable and can generate up to three LVCMOS outputs from two PLLs. The individual outputs can be configured to generate frequencies from 2kHz to 100MHz. The Microchip DSC613 3-Output MEMS Clock Generators implement Microchip’s proven PureSilicon™ MEMS technology, providing low jitter and high stability across various supply voltages and temperatures.The DSC613 includes a configurable control input that can function as an output enable/disable, standby, sleep, spread spectrum enable, and frequency select. Additionally, the device offers a spread spectrum function that includes both center and down spreading. Microchip’s ClockWorks Configurator must be used to choose the necessary options, create the final part number, datasheet, and order samples.
Features
- MEMS-based clock generator eliminates the need for external crystal or reference clock
- Three LVCMOS output clocks: 2kHz to 100MHz
- 5.2mA (all outputs active) power consumption
- 1.71V to 3.63V supply voltage range
- Ultra-small package sizes:
- 1.6mm x 1.2mm
- 2.0mm x 1.6mm
- 2.5mm x 2.0mm
- ±20ppm, ±25ppm, ±50ppm frequency stability
- Lead-free and RoHS-compliant
- Automotive option AEC-Q100 available
- Wide temperature ranges:
- –40°C to +125°C automotive
- –40°C to +105°C ext. industrial
- –40°C to +85°C industrial
- –20°C to +70°C commercial
- Excellent shock and vibration immunity:
- Shock: Qualified to MIL-STD-883E Method 2002.3, Test Condition G (30,000g)
- Vibration: Qualified to MIL-STD-883E Method 2007.2, Test Condition C (70g)
- High reliability
Applications
- Low power/portable applications
- IoT
- Embedded/smart devices
- Industrial
- Building/factory automation
- Surveillance cameras
- Consumer
- Home healthcare
- Fitness devices
- Home automation
Functional Block Diagram
Publié le: 2019-03-05
| Mis à jour le: 2023-05-19