Microchip Technology MA180037 Plug-In Module (PIM)

Microchip MA180037 Plug-In Module (PIM) is a small circuit board used with the various Microchip Development Boards to evaluate various MCUs. These modules plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration, or development quickly and easily. This processor PIM includes a 28-pin PIC18F26K83 MCU sample. The PIM plugs into the PIC18 Explorer Board (DM183032) and the Automotive Networking Development Board (ADM00716).

Features

  • This PIM can be used to evaluate the following MCUs
    • PIC18F26K83
    • PIC18F25K83
Publié le: 2018-07-06 | Mis à jour le: 2022-11-09