MicroStrain by HBK WSDA-2000 Wireless Sensor Data Aggregators
MicroStrain by HBK WSDA-2000 Wireless Sensor Data Aggregators support the MicroStrain LXRS+ wireless communication protocol and all LXRS-enabled modes. These wireless sensor data aggregators provide high-speed sampling, ±50μS node-to-node synchronization, and lossless data throughput under most operating conditions. The WSDA-2000 enables data aggregation from scalable sensor networks for test and measurement, remote monitoring, system performance analysis, and embedded applications. These MicroStrain by HBK devices are configurable to operate with a static IP, a DHCP-enabled LAN, or as a datalogger to local memory. Users can push all or selected sensor data to a J1939 CAN bus. Seamless integration with SensorCloud provides secure, web-based data access from around the world.Features
- Compatible with LXRS and LXRS+ sensor nodes
- USB and Ethernet-based gateway configures, coordinates, and collects sensor data from a scalable network of wireless sensor nodes
- Configurable to operate with a static IP, a DHCP-enabled LAN, or as a datalogger to local memory
- Push all or selected sensor data to a J1939 CAN bus
- Seamless integration with SensorCloud for secure, web-based data access from around the world
- Lossless data throughput and synchronized node-to-node sampling of ±50μS in LXRS+ and LXRS-enabled modes
- Up to 2km (800m typical) wireless range
- Series includes general, EU-specific, and Japan-specific versions
Applications
- Remote and web-based wireless sensor data acquisition
- Equipment performance monitoring, verification, evaluation, and diagnostics
- Condition-based monitoring
- System control
Specifications
- Arm® Cortex®-A8, 1GHz processor
- Linux operating system
- 4GB Micro SD data storage memory (optional upgrade to 8GB)
- IPV4 Static or DHCP IP assignment
- 250Kbps, 500Kbps, 1Mbps J1939 bit rates
- 120Ω CAN J1939 output standard bus termination
- Wireless communication ranges
- LXRS
- 1km typical
- 2km ideal
- LXRS+
- 400m typical
- 1km ideal
- LXRS
- 2.405GHz to 2.480GHz license-free RF transceiver carrier with 16 channels
- IEEE 802.15.4 and proprietary RF communication protocol
- 0dBm to 20dBm user-adjustable RF transmit power range
- 9VDC to 36VDC power source range
- Power consumption at 15V
- 2850mW maximum
- 2400mW typical
- -40°C to +85°C operating temperature range
- 147mm x 110mm x 23mm (LxWxH) without antenna
Dimensions
Publié le: 2025-08-19
| Mis à jour le: 2025-08-26