Accueil
DERNIERS produits
Nouveautés par fabricant
Mikroe
Click Shields - Mikroe
Mikroe Click Shields
Enlarge
Mikroe Click Shields can be used to add extensions for boards with specific designs and applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications where an extension is needed.
Featured Products
Used to expand the functionalities of mikromedia Capacitive displays.
Used with the shuttle click to expand the mikroBUS™ with additional stacking options.
Smart and powerful tool for analyzing pin states and voltage levels on the mikroBUS™.
Designed with a creative technology to introduce the kids to the world of embedded electronics.
A docking station that can be used with the STMicroelectronics STM32F3 and STM32F4 Discovery Boards.
Add two mikroBUS™ sockets to a Raspberry Pi and experiment with hundreds of click boards.
A simple shield with two mikroBUS™ host sockets that connect click boards to the Arduino.
Provides an interface between the Arduino Mega and three mikroBUS host sockets.
Ajoute quatre sockets mikroBUS ™, dont un comme Connecteur de navette.
La solution idéale pour étendre rapidement et facilement les capacités de la carte Arduino Portenta.
View All Click Boards
Add functionality to mikroBUS™ development boards with zero hardware configuration.
Enlarge
Publié le: 2019-04-11
| Mis à jour le: 2024-08-22