Mikroe GNSS 18 Click
Mikroe GNSS 18 Click is a compact board for high-precision GNSS applications. The Mikroe GNSS 18 Click features u-blox's SAM-M10Q GNSS module, which is known for high sensitivity and fast L1 signal acquisition and supports GPS, Galileo, GLONASS, BeiDou B1C, QZSS, and SBAS. The u-blox Super-S technology delivers accurate positioning and low power use (37mW in tracking mode), ideal for battery-powered devices. An integrated patch antenna, SAW filter, and LNA enhance signal reception and resist jamming, making GNSS 18 Click ideal for asset tracking, navigation, and location-based services requiring precision and reliability.Features
- Onboard u-blox SAM-M10Q M10 standard precision GNSS antenna module
- Exceptional sensitivity and rapid acquisition of L1 GNSS signals
- Concurrent reception of GPS, Galileo, GLONASS, and BeiDou B1C signals
- Additional support for QZSS and SBAS
- Super-S technology for dynamic position accuracy
- Robust jamming and spoofing detection
- Low power consumption of 37mW in continuous tracking mode
- Integrated GNSS patch antenna
- UART and I2C interfaces
- Time pulse indicator
- ClickID feature
- mikroBUS™ compatibility
- L (57.15mm x 25.4mm) click board size
- 3.3V or 5V input voltage
Applications
- Asset tracking
- Navigation systems
- Location-based services
Overview
Publié le: 2024-10-31
| Mis à jour le: 2024-11-08