Molex Active Optical Cable (AOC) Assemblies

Molex Active Optical Cable (AOC) Assemblies offer familiar passive plug-and-play interfaces with reliable signal integrity performance up to 100m. These assemblies are designed to eliminate the necessity for multiple connection points and reduce the possibility of connectivity failure. The plug-and-play interface implementation eliminates the need for complicated termination process. The AOC assemblies feature high-speed fiber optics, EMI/RFI resistance, High Dynamic Range (HDR) support, and high-definition resolution across long distances. Typical applications include gaming consoles, laptops, set-top boxes, monitors, patient monitoring devices, and surgical equipment.

Features

  • High-speed fiber optics
  • Transmits data over long lengths of up to 100m
  • Reliable signal integrity
  • Provides a future-proofed cable solution
  • EMI/RFI resistant
  • High-quality video transmission
  • Supports High Dynamic Range (HDR)

Applications

  • Consumer
    • Blu-ray/DVD
    • Gaming consoles
    • Laptops
    • Monitors
    • Personal computers
    • Set-top boxes
  • Industrial automation (monitors)
  • Medical
    • Patient monitoring devices
    • Surgical equipment
  • Smartphones and mobile devices
  • Augmented Reality/Virtual Reality (AR/VR)

Specifications

  • Cable diameter options
    • 3.8mm (OptoHD HDMI AOC assemblies)
    • 5mm (OptoUSB 3.1 AOC assemblies)
  • 5V rated
  • 200N pull horse
  • Cable horizontal tensile strength options
    • 800N (OptoHD HDMI AOC assemblies)
    • 280N (OptoUSB 3.1 AOC assemblies)
  • 0°C to +70°C operating temperature range
  • 19.7g/m cable weight
View Results ( 5 ) Page
Numéro de pièce Fiche technique Description Extrémité du connecteur A Extrémité du connecteur B
106413-4005 106413-4005 Fiche technique Câbles USB / Câbles IEEE 1394 USB 3.1TYPE A Active Optical Cable M-M 5m USB Type A USB Type A
106413-4405 106413-4405 Fiche technique Câbles USB / Câbles IEEE 1394 USB 3.1 AOC TypeA to TypeC Cable M-M 5m USB Type A USB Type C
106413-4410 106413-4410 Fiche technique Câbles USB / Câbles IEEE 1394 USB 3.1 AOC TypeA to TypeC Cable M-M 10m USB Type A USB Type C
106413-4010 106413-4010 Fiche technique Câbles USB / Câbles IEEE 1394 USB 3.1TYPE A Active Optical Cble M-M 10m USB Type A USB Type A
106413-4020 106413-4020 Fiche technique Câbles USB / Câbles IEEE 1394 USB 3.1Type A Active Optical Cble M-M 20m USB Type A USB Type A
Publié le: 2019-06-07 | Mis à jour le: 2023-10-04