Molex Micro-Fit+ Connectors
Molex Micro-Fit+ Connectors offer superior design options for flexibility and efficient assembly. The connectors offer a high current rating of up to 13.5A with a 3mm pitch and use the same amount of space that smaller connectors occupy. Features include a smaller PCB footprint, a reduced mating force of 40%, and an enhanced TPA design that provides stability and security for the terminals inside the receptacle. Molex Micro-Fit+ applications include consumer, telecommunication/networking, medical, sustainable energy, and automotive.
Features
- Fully isolated contacts on each side of interface prevent potential arcing
- Enhanced TPA design provides stability and security for terminals inside receptacle
- Unique keying design prevents mismating, different than standard Micro-Fit 3.0
- High current rating of up to 13.5A with a 3mm pitch
- Smaller PCB footprint offers design flexibility
- Reduced mating force enables easier assembly compared to standard Micro-Fit 3.0
- Fully polarized housings ensure proper mating orientation, compatible with existing headers and plugs
- UL 94V-0/glow wire combination resin lowers costs while meeting European standards for electrical requirements
- Reflow options available
- Halogen free and RoHS comliant
Applications
- Consumer
- Copiers
- Freezers
- Pinball and slot machines
- Printers
- Refrigerators
- Vending machines
- Video poker and pachinko
- Washing machines
- Sustainable energy (solar power)
- Medical
- Diagnostic equipment
- Patient monitors
- Telecommunications / networking
- Routers and switches
- Servers
- Storage
- Automotive
- Telemetrics
- Non-critical
Specifications
- 600VAC(RMS)/DC maximum voltage
- 13.5A maximum current
- 10mΩ maximum contact resistance
- 1000MΩ minimum insulation resistance
- -40°C to +105°C operating temperature range
- 1.57mm standard PCB thickness
Accessories
Publié le: 2019-05-20
| Mis à jour le: 2026-01-23