MonoDAQ MonoDAQ-U-X Universal DAQ for IoT Development
MonoDAQ MonoDAQ-U-X Universal DAQ for IoT Development can be a 1-channel strain gauge amplifier, 4-channel thermocouple interface, or 8-channel voltage input with a single click of a button. MonoDAQ MonoDAQ-U-X is stackable with up to 16+ devices and features eight voltage inputs, four thermocouple inputs, and eight DIO pins. The device is housed in robust aluminum housing with a push-in front wire terminal and low-noise sensor excitation.Features
- Stackable up to 16+ devices
- Isolated device-device
- Eight voltage inputs
- Four Thermocouple inputs
- Eight DIO pins
- Robust aluminum housing
- Push-in front wire terminal
- Low-noise sensor excitation
Videos
IoT Power Measurement
Precisely measure voltage and current on LiPo batteries for IoT projects. Excitation output can be connected over the internal switch to charge the battery, making it possible to perform cycle tests. A thermocouple can be added to monitor the battery voltage and protect it from damage. Digital pins can be used to diagnose the I/O of the IoT device, while serial communication offers full communication possibilities with the development board.
Remote embedded data logging and Python API
Due to cross-platform support, the MonoDAQ-U-X can be used in embedded applications with Raspberry Pi or similar boards. IDM software running in Java is open source to allow custom integrations. Commands and data can be streamed over ethernet to a Windows PC running DEWESoft. Data from the U-X device can also be acquired using Python API on top of the IDM software.