Murata AEC-Q200 DLW Common Mode Choke Coils are ideal for suppressing power line noise on the powertrain and safety system Electronic Control Units (ECUs). These choke coils are available in a 2014 package (5mm x 3.6mm) or a 2020 package (5mm x 5mm). These Murata automotive-grade choke coils are available in different variants based on the rated current, common mode impendence, sizes, DC resistance, and thickness.
Features
Available in different variants based on
Rated current
Common mode impendence
DC resistance
Thickness
Available in 2014 and 2020 sizes
AEC-Q200 qualified power supplies
Ideal for suppression of power line noises
Applications
Aircraft equipment
Transportation equipment (trains, ships, etc.)
Aerospace equipment
Traffic signal equipment
Undersea equipment
Disaster prevention/crime prevention equipment
Power plant control equipment
Data-processing equipment
Related Products
Murata Electronics Bobines d’arrêt en mode commun DLW
Fournit une structure bobinée à profil mince et un courant élevé pouvant atteindre 6 A.