Murata Electronics DE6 Class X1/Y2 Capacitors
Murata DE6 Capacitors are IEC60384-14 Class X1/Y2 certified products for automobile systems, including powertrains and safety equipment. These capacitors are AEC-Q200 qualified and meet UL/ENEC (VDE) safety standards. They offer a capacitance range of 100pF to 4700pF and a rated voltage of 300VAC. The capacitors also excel in temperature cycle resistance, guaranteeing 1000 cycles of a temperature cycle from -55°C to +125°C. They are coated with flame-retardant epoxy resin (conforming to UL94V-0 standards). Murata DE6 Class X1/Y2 Capacitors are ideal for use as Y capacitors for AC line filters and primary-secondary coupling on onboard battery chargers for plug-in hybrid electric vehicles (PHEVs) and electric vehicles (EVs). They are also ideal for use as filter capacitors for DC/DC converters for PHEVs, EVs, and hybrid electric vehicles (HEVs).
Features
- Coated with flame-retardant epoxy resin (conforming to UL94V-0 standards)
- AEC-Q200 qualified
- Meets UL/ENEC (VDE) safety standards
- 1000 heat cycles of -55°C to +125°C
- 300VAC rated voltage
- Available product for RoHS restriction (EU Directive 2002/95/EC)
Applications
- Y capacitors for AC line filters and primary-secondary coupling on onboard battery chargers for PHEVs and EVs
- Filter capacitors for DC/DC converters for PHEVs, EVs, and HEVs
Specifications
- 100pf to 1500pF capacitance range
- 10% or 20% tolerance