Murata DEM Wire Wound Ferrite Inductors
Murata DEM Wire Wound Ferrite Inductors offer a 6.8µH to 18µH inductance range, a 3200mA to 5200mA current capacity, and a ferrite core magnetic shield. DEM inductors are AEC-Q200 qualified, extending the traditional series to include automotive power lines. Murata DEM Wire Wound Ferrite Inductors measure 8mm x 8mm x 4.5mm and feature a -40°C to +105°C operating temperature range.Specifications
- 6.8µH to 18µH inductance range with ±20% or ±30% tolerances
- 0.1MHz inductance test frequency
- 3200mA to 5200mA rated current (based on inductance change)
- 2900mA to 4800mA rated current (based on temperature rise)
- Ferrite core magnetic shield
- -40°C to +105°C operating temperature range
Datasheets
Dimensions
Publié le: 2019-04-19
| Mis à jour le: 2023-12-05