Murata Electronics SCR2100-D08 Gyroscope
Murata Electronics SCR2100-D08 Gyroscope is a combined high-performance angular rate sensor component based on Murata's proven 3D MEMS technology and highly integrated electronics. This industrial single-axis gyroscope offers a digital SPI interface and extensive self-diagnostics features. The sensing elements and measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. Murata Electronics SCR2100-D08 Gyroscope is RoHS compatible and suitable for lead-free reflow soldering.Features
- Combined high-performance angular rate sensor component
- Based on Murata's proven 3D MEMS technology
- Single axis gyroscope
- Fully digital with SPI interface
- Superior angular rate bias stability over temperature and time
- Vibration robustness
- Excellent noise performance
- Extensive self-diagnostics features
- Sensing elements and measuring circuitry assembled into pre-molded plastic DIL package
- Suitable for lead-free reflow soldering
- RoHS compatible
- -40°C to +125°C temperature range
Applications
- Avionics, automotive, instruments
- Platform stabilization
- Motion analysis
- Navigation systems
Additional Resources
Application Guides
Publié le: 2018-09-28
| Mis à jour le: 2023-02-17