Murata Electronics MYSGK02506BRSR Solid Block DC-DC Power Converter
Murata MYSGK02506BRSR Solid Block DC-DC Power Converter for embedded applications features an ultra-small form factor with dimensions of 14.7mm x 16.3mm x 7.5mm. The converter has input voltage ranges of 13.5VDC to 42VDC and a maximum output current of 6A. Murata MYSGK02506BRSR Solid Block DC-DC Power Converter is based on a fixed frequency synchronous buck converter switching topology. The high power conversion efficient module features a settable output voltage of 5VDC to 25VDC and on/off control. This converter also includes undervoltage lockout (UVLO) and output short-circuit protection.Features
- Input voltage range 13.5VDC to 42VDC (absolute maximum input voltage 50VDC)
- Settable output voltage range 5VDC to 25VDC
- Up to 6A output current
- Ultra-small surface-mount package, 14.7mm x 16.3mm x 7.5mm dimensions
- High efficiency of 98% (at VO=24VDC)
- Outstanding thermal derating performance
- Short-circuit protection
- Programmable UVLO
- On/off control (positive logic)
- -40°C to +85°C operating temperature range
Typical Application
Publié le: 2018-07-12
| Mis à jour le: 2023-02-21