Murata Power Solutions NCS3 Isolated 3W DC/DC Converters
Murata Power Solutions NCS3 Isolated 3W DC/DC Converters offer a single output voltage from input voltage ranges of 9V to 36V and 18V to 75V. NCS3 features an industry standard footprint with a standard pinout. This Murata Power Solutions NCS3 DC/DC converter series is designed for use in telecommunications, battery powered systems, automation, and instrumentation applications.
Specifications
- 4:1 input voltage range of 9V to 36V and 18V to 75V
- Fully Regulated:
- ±1% load regulation
- ±0.5% line regulation
- Higher efficiency
- 10x to 40x faster startup
- Industry standard footprint and pinout
Applications
- Industrial controls
- Automation
- Instrumentation
- Transportation
- Telecommunications
- Battery powered systems
- Wireless communications
- Avionics
- Vehicles
- Railway
Publié le: 2015-09-22
| Mis à jour le: 2025-12-15