AAEON UP Intelli TWL01 Edge PC
AAEON UP Intelli TWL01 Edge PC is powered by an Intel® N150 processor and configured with 8GB RAM and 64GB eMMC. This PC offers up to 24 Execution Units (EU) for AI inference. The intelli TWL01 edge PC features Intel® UHD graphics for 12th Gen Intel® processors and supports dual 4K displays via two HDMI 2.0b ports. This PC supports TPM 2.0 for security, Wake‑on‑LAN (WoL), a watchdog timer, an RTC, and PXE. The intelli TWL01 edge PC is compatible with multiple operating systems, including Windows 11 LTSC, Ubuntu 24.04 LTS, and Yocto 5.1. This PC supports a power input range of 9VDC to 36VDC and is RoHS compliant.
Features
- Powered by an Intel® N150 processor
- Up to 24 Execution Units (EU) available for AI inference
- Intel® UHD graphics for 12th Gen Intel processors
- UEFI BIOS
- Wake‑on‑LAN (WoL), watchdog timer, RTC, and PXE
- TPM 2.0 (fTPM, onboard TPM IC optional by BOM)
- Windows 11 LTSC, Ubuntu 24.04 LTS, and Yocto 5.1 compatible operating systems
- Wallmount, VESA mount, and DIN rail mounting options
- Passive cooling (fanless)
Specifications
- 8GB memory
- 64GB eMMC / storage
- VPU optional (via M.2 2280)
- 2x HDMI 2.0b
- 4x USB 3.2 Gen 2 Type-A
- Audio:
- 1x line out
- 1x mic in
- 1x RS-232/422/485 serial port
- Expansion slot:
- 1x M.2 2280 M key (PCIe x2)
- 1x M.2 2230 E key (PCIe x1, USB2.0 x1)
- 10-pin GPIO
- 2x GbE Ethernet
- Wi-Fi® and BLUETOOTH® optional (via M.2 2230)
- 9VDC to 36VDC power input range
- AT/ATX mode power supply type
- 15W to 37W typical power consumption
- 1401514 hours MTBF
- 152mm x 124mm x 39mm dimensions
- 32°F to 122°F (0°C to 50°C)/0.5 airflow operating temperature range
- -4°F to 158°F (-20°C to 70°C) storage temperature range
- 640g net weight
Front and Rear View
Publié le: 2026-05-05
| Mis à jour le: 2026-05-12