AAEON UP Squared Pro

AAEON UP Squared Pro provides an up-to-date platform based on the UP Squared board with greater expandability, I/O features, and support for 5G and AI accelerators. The UP Squared Pro is powered by the Intel® Celeron® N3350, Pentium® N4200, and Atom™ E3950 processors (formerly known as Apollo Lake) with up to 8GB of onboard memory to power automation or AI Edge Computing.

The AAEON UP Squared Pro comes with 5G connectivity, enabling ultra-low latency and reliable transmission of data via the connected masses of IoT devices. The Intel AI Accelerator and Intel Distribution of OpenVINO™ toolkit accelerate Computer Vision (CV) and Deep Learning Inference from Edge to Cloud. The UP Squared Pro offers excellent expandability with three M.2 slots, including M.2 2230 E-Key, M.2 2280 M-Key, and M.2 3042/3052 B-Key. The UP Squared Pro features a 40-pin HAT expansion and offers expandable storage with SATA III connectors. The Squared Pro is compatible with the Squared Board.

Features

  • Hardware
    • UP Squared Pro with the powerful Intel® Apollo Lake, up to 2.5GHz (Celeron N3350 / Pentium N4200 / Atom x7-E3950)
    • Intel HD graphics
    • 1x Passive heatsink
    • 1x RTC Battery
  • Software
    • Intel Media SDK (Intel Quick Sync Video)
    • Intel Computer Vision SDK, DirectX 12, and OpenGL 4.3
    • Intel distribution of OpenVINO™ toolkit 2020.3.1 LTS
    • Intel distribution for Python
    • MRAA and UPM I/O and sensor libraries for C++, Python, Java, and JavaScript

Applications

  • Real-time computing in digital surveillance
  • In-vehicle experiences
  • Industrial
  • Office automation
  • Retail
  • Agriculture

Videos

Board Overview

AAEON UP Squared Pro

Block Diagram

Block Diagram - AAEON UP Squared Pro
View Results ( 5 ) Page
Numéro de pièce Fiche technique Description
UPN-APLP4F-A10-0864 UPN-APLP4F-A10-0864 Fiche technique Ordinateurs à carte unique UP Sqaured Pro, UPN-APL01.CPU N4200(F1).Memory 8GB.eMMC 64GB, 12-24V DC-in,REV.A1.0
UPN-APLX7F-A10-0464 UPN-APLX7F-A10-0464 Fiche technique Ordinateurs à carte unique UP Sqaured Pro, UPN-APL01.CPU E3950(F1).Memory 4GB.eMMC 64GB, 12-24V DC-in, REV.A1.0
UPN-APLC2F-A10-0432 UPN-APLC2F-A10-0432 Fiche technique Ordinateurs à carte unique UP Squared Pro, UPN-APL01.CPU N3350(F1).Memory 4GB.eMMC 32GB, 12-24V DC-in,REV.A1.0
UPN-APLC2F-A10-0232 UPN-APLC2F-A10-0232 Fiche technique Ordinateurs à carte unique UP Squared Pro, UPN-APL01.CPU N3350(F1).Memory 2GB.eMMC 32GB, 12-24V DC-in ,REV.A1.0
UPN-APLP4F-A10-0432 UPN-APLP4F-A10-0432 Fiche technique Ordinateurs à carte unique UP Squared Pro, UPN-APL01.CPU N4200(F1).Memory 4GB.eMMC 32GB, 12-24V DC-in,REV.A1.0
Publié le: 2021-04-21 | Mis à jour le: 2025-01-16