OmniOn Power Orca™ Isolated DC-DC Converters
OmniOn Power™ Orca™ DC-DC Converters provide an output power of 450W, with 36VIN to 75VIN and 32VOUT. The DOSA half-brick modules achieve greater than 94% efficiency. The Orca™ Series features OmniOn Power Embedded Power's Tunable Loop™ technology, resulting in fewer and smaller capacitors needed. The series is designed for use in harsh environmental conditions, able to operate in temperatures up to 100°C.Features
- Compliant to RoHS EU Directive 2002/95/EC
- 166W/in3 high power density
- Half-brick pin-out industry-standard
- Low output ripple and noise
- Remote sense
- Constant switching frequency
- Over-temperature protection auto restart
- 16.0VDC to 35.2VDC VOUT adjustment trim
- -40 to +100°C operating case temperature
- CE mark meets 2006/95/EC directives
- UL60950-1, CSA C22.2 No. 60950-1-03 (CSAUS) and VDE 0805:2001-12 (EN60950-1)
Applications
- RF Power Amplifier
- Wireless Networks
- Switching Networks
View Results ( 7 ) Page
| Numéro de pièce | Fiche technique | Alimentation en sortie | Tension de sortie - canal 1 | Style de montage |
|---|---|---|---|---|
| JRCW016A0R41Z | ![]() |
448 W | 28 V | Through Hole |
| JRCW450U641Z | ![]() |
450 W | 48 V | Through Hole |
| JRCW016A0R41-TZ | ![]() |
450 W | 28 V | Through Hole |
| JRCW450R41-TZ | ![]() |
450 W | 32 V | Through Hole |
| JRCW450R41Z | ![]() |
450 W | 32 V | Through Hole |
| JRCW450R4Z | ![]() |
450 W | 31.5 V to 32.5 V | Chassis |
| JRCW450U641-TZ | ![]() |
450 W | 47 V to 49 V | Chassis |
Publié le: 2011-07-19
| Mis à jour le: 2024-08-27