Abracon ALANL100X1 Low Profile LAN Transformer Modules
Abracon ALANL100X1 10/100 BASE-TX Low Profile SMD LAN Transformer Modules use high-performance magnetics for EMI suppression and common mode noise rejection. These signal/audio transformers come in a low profile package with 12.7mm x 7.1mm x 2.1mm dimensions and 12 or 16 pins. Abracon ALANL100X1 Low Profile LAN Transformer Modules are compatible with 10 BASE-T and 100 BASE-TX, lead-free, and RoHS/RoHS II compatible.Features
- 2.15mm low profile
- Meets IEEE 802.3u standards
- High-performance magnetics for EMI suppression and common mode noise rejection
- Compatible with 10 BASE-T and 100 BASE-TX
- 1CT:1CT TX and RX transformers
- RoHS/RoHS II compliant
Specifications
- 350µH minimum inductance
- 0.5µH maximum leakage inductance
- 30pF maximum interwinding capacitance
- 1500VRMS Hi-Pot
- 0.33g in weight
- 12.7mm x 7.1mm x 2.1mm
Applications
- Fast Ethernet
- IP cameras, surveillance, and IP phone
- Industrial computers and robotics
- PC card and Cardbus
Publié le: 2019-10-29
| Mis à jour le: 2023-03-16