Abracon AMELH5020S Power Inductors

Abracon AMELH5020S Power Inductors feature high saturation current (7A to 37A) and low DCR (2.1mΩ to 41.5mΩ) in a compact package with 5.5mm x 5.3mm x 1.9mm dimensions. These flat-wire / hot-pressed molded power inductors operate in a -40°C to +125°C temperature range, including self-temperature rise. Additional features include ultra-low AC losses, soft saturation characteristics, and minimal audible buzzing. Abracon AMELH5020S Power Inductors are RoHS/RoHS II compliant. Typical applications include consumer electronics, industrial electronics, and telecom equipment.

Features

  • 5020 package size
  • Low DCR
  • Ultra-low AC losses
  • High saturation current
  • Soft saturation characteristics
  • Minimal audible buzzing
  • Moisture sensitivity level (MSL) 1
  • RoHS/RoHS II compliant

Applications

  • Consumer electronics
  • Industrial electronics
  • Telecom equipment

Specifications

  • 0.16μH to 4.7μH inductance range
  • 20% tolerance
  • 2.1mΩ to 41.5mΩ typical DCR range
  • 7A to 37A typical saturation current range
  • 7.9A to 30A typical temperature rise current range
  • 20MHz to 165MHz self-resonant frequency
  • 5.5mm x 5.3mm x 1.9mm dimensions
  • -40°C to +125°C operating temperature range (including self-temperature rise)

Dimensions

Mechanical Drawing - Abracon AMELH5020S Power Inductors
Publié le: 2025-08-15 | Mis à jour le: 2025-08-19