Abracon ASPIAIG-F Automotive Power Inductors

Abracon ASPIAIG-F Automotive Power Inductors are grade molded fixed inductors with a shielded construction that reduces Electromagnetic Interference (EMI). The ASPIAIG-F automotive inductors support high current handling up to 36Arms and DCR for only 1.75mΩ. These power inductors feature PPAP, soft saturation, a low profile for a compact design, and are TS16949 production certified and AEC-Q200 qualified. These ASPIAIG-F inductors are ideal for lighting, motor control, DC converters in distributed power systems, and battery-powered device.

Features

  • PPAP supported
  • TS16949 production-certified lines
  • Shielded construction reduces EMI
  • Excellent current handling up to 36A
  • Exceptionally low 1.75mΩ DCR
  • Soft saturation
  • Low profile for compact design
  • Moisture Sensitivity Level (MSL) 1
  • AEC-Q200 qualified
  • Lead free and RoHS/RoHS II compliant

Applications

  • Automotive grade 1 and electric vehicles
  • ADAS and body electronics
  • Infotainment systems
  • Lighting
  • Motor control
  • Solar inverters and solar power
  • Battery-powered devices
  • Graphics cards (buck converters)
  • DC converters for field programmable gate arrays (FPGA)
  • DC converters in distributed power systems
  • Voltage regulator modules (VRM) for servers
  • High current and low-profile point-of-load (POL) converters

Specifications

  • 0.10µH to 8.20µH inductance range
  • 20% tolerance
  • 20MHz to 143MHz SRF range
  • 1.75mΩ to 48.73mΩ maximum DCR range
  • 3.5A to 36.0A maximum saturation current range
  • 5.1A to 32.0A maximum temperature rise current range
  • Temperature ranges
    • -40°C to +125°C operating
    • -10°C to +40°C storage

Mechanical Dimensions

Mechanical Drawing - Abracon ASPIAIG-F Automotive Power Inductors
Publié le: 2018-04-02 | Mis à jour le: 2023-09-11