ADLINK Technology USB-1210 Data Acquisition Module
ADLINK Technology USB-1210 Data Acquisition (DAQ) Module is a 16-bit high-speed USB 2.0-based DAQ module. This module is available with 4 analog input channels providing simultaneous sampling at up to 2MS/s per channel. The USB-1210 provides a cost-effective solution with convenience and accuracy. The USB-1210 delivers high accuracy and excellent dynamic performance at maximum sampling rates and flexible trigger functions. Features include a lockable USB cable for secure connectivity, analog, digital triggering, and ready-to-use application. This DAQ module is suitable for high-speed data acquisition, laboratory, and medical research.Features
- USB 2.0 high-speed
- USB bus power
- 500VDC isolation
- 256M samples First-In-First-Out (FIFO)
- Analog and digital triggering
- Removable screw terminal on a module
- Lockable USB cable for secure connectivity
- Ready-to-use testing application provided
- Supporting operating system
- Windows 7/8 x 64/ x 86
- Driver and SDK
- LabVIEW, MATLAB, C/C++, Visual Basic, and Visual Studio.NET
Specifications
- 16-bit resolution
- 2V to 10V input voltage range
- 24-bit
- 0ºC to 55ºC operating temperature
- 5V@ 400mA USB bus-powered
USB-2401 Specifications
USB-2401 Pin Assignments
Publié le: 2017-03-03
| Mis à jour le: 2022-03-11