Advanced Energy / Artesyn CPS250-M 250W AC-DC Power Supplies

Advanced Energy / Artesyn CPS250-M 250W AC-DC Power Supplies are designed for forced air and natural convection cooling applications. CPS250-M Power Supplies are dual fused, type BF ready, and feature active power factor correction and built-in Class B EMI filters.

Features

  • 250W total power
  • 90V to 264V input voltage
  • Single output
  • Designed for forced air and natural convection cooling
  • Medical and ITE safety approvals, 2x MOPP
  • Dual fused
  • Type BF ready
  • Active power factor correction, 61000-3-2 compliant
  • Built-in Class B EMI filter
  • Less than 1U high
  • LPX100 enclosure kit available
  • <500mW no-load power consumption
  • Three-year warranty (consult factory for extended terms)

Specifications

  • Input
    • 90VRMS to 264VRMS input voltage range
    • 47Hz to 63Hz frequency range (360Hz to 440Hz with higher leakage)
    • 70Apk inrush current, < 1ms, cold start
    • 93% typical efficiency
    • Leakage current specified for medical approvals
    • No load power of <500mW
  • Output
    • 250W maximum power, forced-air cooling
    • 155W, free-air natural convection
    • -0% / +10% adjustment range
    • 10ms holdup time at 225W
    • 12V fan output at 500mA
    • 5V standby output at 100mA (on -M1 models only)
  • Control and Protection
    • Remote on/off option (on -M1 models only)
    • DC OK option (on -M1 models only)
    • Overload protection, auto-recovery
    • Overtemperature protection, auto-recovery with hysteresis
View Results ( 4 ) Page
Numéro de pièce Fiche technique Description
CPS258-M CPS258-M Fiche technique Alimentations électriques - montage sur châssis 250W 48V 3.23A Medical/Commercial
CPS253-M CPS253-M Fiche technique Alimentations électriques - montage sur châssis 250W 12V 12.92A Medical/Commercial
CPS255-M CPS255-M Fiche technique Alimentations électriques - montage sur châssis 250W 24V 6.45A Medical/Commercial
CPS253-M1 CPS253-M1 Fiche technique Alimentations électriques - montage sur châssis 12V output 250W M1 Features
Publié le: 2016-06-09 | Mis à jour le: 2024-10-10