Advanced Illumination DL225 Square Coaxial Lights
Advanced Illumination DL225 Square Coaxial Lights are square-on-axis illuminators engineered to provide high intensity on a target with various wavelengths. These lights combine extensive thermal modeling, a highly efficient heat-sinking system, and high-performance optical components, optimizing light output while protecting the LEDs. The DL225 lights are built for use in area scan camera applications, such as wafer surface inspection and other environments requiring differential reflection from a target. Advanced Illumination DL225 Square Coaxial Lights offer multiple control options, M6 mounting points, and high-power LEDs capable of high-output strobe and continuous operation.Features
- Consistent diffuse illumination
- Unique modular heat sink and circuit design
- Broad range of wavelengths available
- Extensive thermal modeling
- Designed for area scan camera applications
Specifications
- 13 wavelengths available
- 2m long standard cable
- M6 mounting holes
- IP50 protection rating
- L70 lumen maintenance
- Anodized aluminum housing
- 0°C to +35°C operating temperature range
Optical Information
Publié le: 2025-07-29
| Mis à jour le: 2025-08-19