Advanced Thermal Solutions LD Leak Detectors
Advanced Thermal Solutions LD Leak Detectors offer easy installation and are designed to detect water leaks from piping systems. When a leak is detected, these LD devices automatically start beeping while shutting off the piping valve to prevent the flow of water. The detectors are powered by a 9V battery and include a 1.5m (5ft) cable and 1/2" BSP male connection. The ATS-LD-20 model includes an end-of-filter-life alert. These detectors operate in a 0°C to +60°C temperature range. ATS LD Leak Detectors are mainly used in water filtration systems but can be used in any application that has water flow.
Features
- Automatic shut off when water leak is detected
- Automatic shut off when battery power is low
- Easy installation
- Powered by 9V battery
- End-of-filter-life alert (model ATS-LD-20)
Applications
- Water coolers
- Water cooling loops
- Water loop in cold plates
- Water dispensers
- Laboratory testing
- Industrial
- Water filtration systems
Specifications
- 1.5m (5ft) cable length
- 1/2" BSP male connection
- 0°C to +60°C temperature range
Series Overview
Publié le: 2025-02-28
| Mis à jour le: 2026-03-02