AIRPAX / Sensata IEG Magnetic Circuit Breakers

AIRPAX / Sensata IEG Magnetic Circuit Breakers withstand 3750VAC, 60Hz for 60 seconds between all electrically isolated terminals. The IEG series meets IEC spacing requirements that are mandatory for equipment that comply with IEC specifications 601 and 950. AIRPAX / Sensata IEG Magnetic Circuit Breakers offer a 'Trip Free' feature that will trip open on overload, even when forcibly held in the ON position.

Specifications

  • -40°C to +85°C temperature range
  • 100MΩ @ 500VDC insulation resistance
  • MIL-PRF-55629 moisture resistance
  • VDE approved under VDE 0642 (EN60934)
Publié le: 2019-07-02 | Mis à jour le: 2023-04-12